MKS2B051001N00JSSD

WIMA Logo
505-MKS2B051001N00JS

MKS2B051001N00JSSD

Mfr.:

Description:
Film Capacitors 10.0 uF 50 VDC 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.283

Stock:

1.283
Can Dispatch Immediately

On Order:

2.900
Expected 28-Dec-22

Factory Lead Time:

34
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 3,64 € 3,64 €
10 2,69 € 26,90 €
100 2,30 € 230,00 €
500 1,81 € 905,00 €
1.000 1,54 € 1.540,00 €
Product Attribute Attribute Value
WIMA
Film Capacitors
RoHS:  Details
MKS 2
Radial
General Film Capacitors
Polyethylene Terephthalate (PET)
10 uF
50 VDC
30 VAC
5 %
2 Pin
5 mm
Straight
- 55 C
+ 100 C
7.2 mm
11 mm
16 mm
AEC-Q200
Bulk
Brand: WIMA
Diameter: -
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Automotive Metallized Film Capacitors
Unit Weight: 2 g
This functionality requires JavaScript to be enabled.
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Metallized PET Capacitors MKS 2 Series

WIMA Metallized Polyester (PET) Capacitors in PCM 5mm offer self-healing, high-volume/capacitance ratio with very low dissipation and dielectric absorption. These WIMA through-hole capacitors have metallized plastic film electrodes and are ideal for general DC-applications.

Image Description
Keystone Electronics 5002 Also Bought Image
Circuit Board Hardware - PCB TEST POINT WHITE .040
TT Electronics 64WR1MEGLF Also Bought Image
Trimmer Resistors - Through Hole 6.35MM 1/4" 12-TURN SEALED
WIMA FKP2C003301D00KI00 Also Bought Image
Film Capacitors 330 pF 63 VDC 10%
WIMA FKP2F013301G00JSSD Also Bought Image
Film Capacitors 3300 pF 250 VDC 5%
WIMA MKP4F032203G00JSSD Also Bought Image
Film Capacitors 250V .22uF 5% PCM10
WIMA MKS2B042201F00KF00 Also Bought Image
Film Capacitors 2.2 uF 50 VDC 10%
WIMA MKS2B043301H00JSSD Also Bought Image
Film Capacitors 3.3uF 50 Volts 5%
WIMA MKS2B044701K00JC00 Also Bought Image
Film Capacitors 4.7uF 50 Volts 5%
Texas Instruments UA7815CKCT Also Bought Image
Linear Voltage Regulators 3Pin 1.5A Fixed 15V Pos Vltg Reg
YAGEO MFR-25FBF52-475K Also Bought Image
Metal Film Resistors - Through Hole 475K OHM 1/4W 1%