MFR5-10KFI

Welwyn Components / TT Electronics Logo
756-MFR5-10KFI

MFR5-10KFI

Mfr.:

Description:
Metal Film Resistors - Through Hole 10K ohm 1% 0.75W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.631

Stock:

2.631 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 0,44 € 0,44 €
10 0,339 € 3,39 €
25 0,258 € 6,45 €
100 0,143 € 14,30 €
250 0,137 € 34,25 €
500 0,117 € 58,50 €
1.000 0,103 € 103,00 €
Full Ammo Pack (Order in multiples of 2500)
2.500 0,103 € 257,50 €
Product Attribute Attribute Value
TT Electronics
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MFR
10 kOhms
750 mW (3/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
350 V
3.6 mm
9 mm
Axial
Ammo Pack
Metal Film Resistors General Purpose
Metal Film Resistor
Brand: Welwyn Components / TT Electronics
Lead Diameter: 0.5 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 500 mg
This functionality requires JavaScript to be enabled.
TARIC:
8533210000
CNHTS:
8533219000
USHTS:
8533210090
ECCN:
EAR99

MFR Metal Film Resistors

Welwyn / TT Electronics MFR Metal Film Resistors are professional grade approved to BSCECC 40101-803 and 019 and offer tolerances down to 0.5%. Welwyn / TT Electronics MFR Metal Film Resistors feature a 1Ω to 1MΩ resistance range along with a 0.4W to 0.75W power rating. The series offers 200V or 350V rated voltage and operates over a -55°C to +155°C operating temperature range.

Image Description
Bourns 78F100J-TR-RC Also Bought Image
RF inductors - Leaded RF CHOKE 10uH 5% CONFORMAL COATED
Central Semiconductor 2N3904 PBFREE Also Bought Image
Bipolar Transistors - BJT NPN Gen Pur SS
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
C&K Switches D6R10F1LFS Also Bought Image
Pushbutton Switches Key Switch N.O. SPDT 100 mA
Vishay K224M20X7RF53H5 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.22uF 50volts 20% X7R 5mm LS
Alpha (Taiwan) RV09AF-40-20K-B1K Also Bought Image
Potentiometers 9mm Linear 1K
TE Connectivity YR1B1K0CC Also Bought Image
Metal Film Resistors - Through Hole 1KOhm 1/4W 15PPM
Vishay MBB02070C2209FCT00 Also Bought Image
Metal Film Resistors - Through Hole .6w 22ohms 1%
CUI Devices RCJ-054 Also Bought Image
RCA Phono Connectors RCA Connectors
Bourns PTV09A-4015F-B102 Also Bought Image
Potentiometers 1K 20% 9MM CARBON POT