691102710002

Wurth Elektronik Logo
710-691102710002

691102710002

Mfr.:

Description:
Fixed Terminal Blocks WR-TBL 300VAC 15A 2P Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 896

Stock:

896 Can Dispatch Immediately

Factory Lead Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 0,73 € 0,73 €
10 0,657 € 6,57 €
50 0,622 € 31,10 €
Product Attribute Attribute Value
Wurth Elektronik
Fixed Terminal Blocks
RoHS:  Details
2 Position
5 mm
Screw
300 VAC
22 AWG
14 AWG
PCB Mount
Straight
WR-TBL
Bulk
Brand: Wurth Elektronik
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 9.9 mm
Housing Material: Polyamide (PA)
Length: 11.2 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 900
Subcategory: Terminal Blocks
Termination Style: Through Hole
Unit Weight: 1,770 g

TARIC:
8541290000
CNHTS:
8536901100
CAHTS:
8541290000
USHTS:
8536904000
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

WR-TBL Terminal Blocks

Würth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems and automation and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from Würth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks. and the possibility of reversed gender.

Image Description
Murata GCM188R71E224KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 25V 10% 0603
Newhaven Display NHD-0420DZW-AB5 Also Bought Image
OLED Displays & Accessories OLED 4X20 Blue 98.0 x 60.0 x 10.0
Wurth Elektronik 632723300011 Also Bought Image
USB Connectors WR-COM USB3.1 Type C SuperSpeed+ Rcpt
Comchip Technology Z4DGP410L-HF Also Bought Image
Bridge Rectifiers Low VF 4A 1000V
Nexperia PESD5V0L1BA,115 Also Bought Image
ESD Suppressors / TVS Diodes PESD5V0L1BA/SOD323/SOD2
Wurth Elektronik 691102710003 Also Bought Image
Fixed Terminal Blocks WR-TBL 300VAC 15A 3P Straight
Wurth Elektronik 691101710003 Also Bought Image
Fixed Terminal Blocks WR-TBL 250VAC 16A 3P Straight
KEMET C1812X334MCRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 1812 20% Flex Soft
Omron S8VK-G06012 Also Bought Image
DIN Rail Power Supplies POWER SUPPLY