742792037

Wurth Elektronik
710-742792037

742792037

Mfr.:

Description:
Ferrite Beads WE-CBF 0805 100MHz 330Ohm 2000mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50.313

Stock:

50.313 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,195 € 0,20 €
0,159 € 1,59 €
0,153 € 15,30 €
0,152 € 76,00 €
0,136 € 136,00 €
Full Reel (Order in multiples of 4000)
0,136 € 544,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Ferrite Beads
RoHS:  Details
WE-CBF
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
330 Ohms
2 A
25 %
80 mOhms
- 55 C
+ 125 C
2 mm
1.2 mm
0.9 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: SMD EMI Suppression Ferrite Bead WE-CBF
Unit Weight: 5,500 mg
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CBF SMD EMI Suppression Ferrite Beads

Würth Elektronik WE-CBF SMD EMI Suppression Ferrite Beads can be placed directly on a printed circuit board and offer excellent anti-EMI properties and low DC resistance. Even if positioned extremely close to a source of interference, these beads can reach maximal impedance at 1000Ω. Würth Elektronik WE-CBF SMD EMI Suppression Ferrite Beads are available in a range of sizes, including 0402, 0603, 0805, 1206, 1210, 1806, 1812, and 2220.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Image Description
Global Connector Technology (GCT) USB4105-GF-A-120
USB Connectors USB Type C, 2.0 SMT PCB Top Mnt 1.20mm
Wurth Elektronik 74279221100
Ferrite Beads WE-MPSB 1206 100MHz 10Ohm 10500mA AECQ2
Wurth Elektronik 74279228260
Ferrite Beads WE-MPSB 0603 100MHz 26Ohm 6500mA AECQ2
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Vishay SSA34-E3/61T
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Wurth Elektronik 7427927311
Ferrite Beads WE-CBF 0402 100MHz 120Ohm 1200mA AEC-Q200
Wurth Elektronik 74279228111
Ferrite Beads WE-MPSB 0603 100MHz 120Ohm 3500mA AECQ2
Wurth Elektronik 742792031
Ferrite Beads WE-CBF 0805 200MHz 300Ohm 3000mA AEC-Q200
TAIYO YUDEN TMK325BJ226MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25VDC 22uF 20% X5R