74488540070

Wurth Elektronik Logo
710-74488540070

74488540070

Mfr.:

Description:
Coupled Inductors WE-EHPI Energy Hvstg 7.5uH 1.9A 205Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.341

Stock:

1.341 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 3,80 € 3,80 €
10 3,71 € 37,10 €
50 3,55 € 177,50 €
100 3,22 € 322,00 €
500 2,98 € 1.490,00 €
Full Reel (Order in multiples of 1000)
1.000 2,82 € 2.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Coupled Inductors
RoHS:  Details
WE-EHPI
7 uH
7000 uH
20 %
1.9 A
SMD/SMT
240 Ohms
6 mm
6 mm
4 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Type: Energy Harvesting Coupled
Unit Weight: 500 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Dual Coil Power Inductors

Würth Elektronik offers a wide range of Coupled Inductors. The dual coil power inductors are available in shielded and unshielded (WE-DCT), flatwire, dual power choke, molded, energy harvesting, high voltage, and multi-turn ratio versions. Würth Elektronik Dual Coil Power Inductors feature an inductance range of 0.091µH to 470µH and a rated current of 0.3A to 28A.

Image Description
Laird Thermal Systems 387004711 Also Bought Image
Thermoelectric Peltier Modules UltraTEC UTX Series, Thermoelectric Cooler, 204W cooling power
CUI Devices CP85438 Also Bought Image
Thermoelectric Peltier Modules Peltier
Wurth Elektronik 74488540250 Also Bought Image
Coupled Inductors WE-EHPI Energy Hvstg 25uH 1.5A 42Ohm
Analog Devices Inc. LTC3108EGN#TRPBF Also Bought Image
Power Management Specialised - PMIC Ultralow Voltage Step-Up Converter and Power Manager
Coilcraft LPR6235-253LMRC Also Bought Image
Coupled Inductors 25uH 25% 1.3A 13.7 Ohms
Eaton KR-5R5H104-R Also Bought Image
Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell HORZ
CUI Devices CP60133 Also Bought Image
Thermoelectric Peltier Modules Peltier
Wurth Elektronik 74488540120 Also Bought Image
Coupled Inductors WE-EHPI Energy Hvstg 13uH 1.7A 135Ohm
Analog Devices Inc. LTC3108EGN-1#PBF Also Bought Image
Power Management Specialised - PMIC Ultralow Voltage Step-Up Converter and Power Manager
Aries Electronics LCQT-TSSOP16 Also Bought Image
Sockets & Adapters SO Prototyp Adaptor 16 contact TSSOP