140-50V5-104Z-RC

Not Assigned

140-50V5-104Z-RC

Mfr.:
Xicon

Description:
Ceramic Disc Capacitors 50V .1uF Y5V +80%/-20% Tol

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Xicon
Ceramic Disc Capacitors
CDR
0.1 uF
50 VDC
Y5V
- 20 %, + 80 %
9.5 mm
5 mm
- 5 C
+ 85 C
Radial
Ceramic Disc Capacitors
Bulk
Application: General Purpose
Brand: Xicon
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class 3
Product Type: Ceramic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Temperature Coefficient/Code: - 82 %, + 22 %
Type: Class 3 Ceramic Disc Capacitors (ROHS)
Voltage Rating: 50 V
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99