CFR-25JR-52-10K

YAGEO
603-CFR-25JR-5210K

CFR-25JR-52-10K

Mfr.:

Description:
Carbon Film Resistors - Through Hole 10kOhms 250mW 350V 0 PPM/C to - 500 PPM/C 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101.626

Stock:

101.626 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,093 € 0,09 €
0,034 € 0,34 €
0,016 € 1,60 €
0,011 € 11,00 €
Full Reel (Order in multiples of 5000)
0,007 € 35,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,10 €
Min:
1
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,10 €
Min:
1
Product Attribute Attribute Value
YAGEO
Product Category: Carbon Film Resistors - Through Hole
RoHS:  Details
CFR
General Purpose
Axial
10 kOhms
250 mW (1/4 W)
5 %
- 350 PPM / C, + 500 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
Reel
Cut Tape
Brand: YAGEO
Features: -
Height: -
Lead Diameter: 0.55 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Width: -
Part # Aliases: CF14JT10K0
Unit Weight: 200 mg
This functionality requires JavaScript to be enabled.
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99

CFR Carbon Film Resistors

YAGEO CFR Carbon Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±2% to ±5%. The CFR Resistors are manufactured by coating a homogeneous film of pure carbon on high-grade ceramic rods. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The YAGEO CFR resistors are coated with layers of tan color lacquer.

Image Description
YAGEO CFR-25JR-52-1K
Carbon Film Resistors - Through Hole 1K ohm 1/4W 5%
YAGEO CFR-25JR-52-100R
Carbon Film Resistors - Through Hole 100ohm 1/4W 5%
YAGEO CFR-25JR-52-100K
Carbon Film Resistors - Through Hole 100K ohm 1/4W 5%
YAGEO CFR-25JR-52-4K7
Carbon Film Resistors - Through Hole 4.7K ohm 1/4W 5%
YAGEO CFR-25JR-52-1M
Carbon Film Resistors - Through Hole 1M ohm 1/4W 5%
YAGEO CFR-25JR-52-2K2
Carbon Film Resistors - Through Hole 2.2K ohm 1/4W 5%
YAGEO CFR-25JR-52-22K
Carbon Film Resistors - Through Hole 22K ohm 1/4W 5%
YAGEO CFR-25JR-52-33K
Carbon Film Resistors - Through Hole 33K ohm 1/4W 5%
YAGEO CFR-25JR-52-3K3
Carbon Film Resistors - Through Hole 3.3K ohm 1/4W 5%