MFR-25FRF52-3K3

YAGEO
603-MFR-25FRF52-3K3

MFR-25FRF52-3K3

Mfr.:

Description:
Metal Film Resistors - Through Hole 3.3K OHM 1/4W 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.941

Stock:

15.941 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,093 € 0,09 €
0,041 € 0,41 €
0,019 € 1,90 €
0,013 € 13,00 €
Full Reel (Order in multiples of 5000)
0,012 € 60,00 €
0,01 € 100,00 €
0,009 € 225,00 €
0,008 € 400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,09 €
Min:
1
Product Attribute Attribute Value
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MFR
Axial
3.3 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
Reel
Cut Tape
Metal Film Resistors General Purpose
Power Resistor
Brand: YAGEO
Features: -
Height: -
Lead Diameter: 0.6 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Width: 6.3 mm
Unit Weight: 200 mg
This functionality requires JavaScript to be enabled.
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MFR Series Metal Film Resistors

YAGEO MFR Series Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.5% to ±5%. These resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. YAGEO MFR Metal Film Resistors are coated with layers of blue lacquer.

Image Description
Texas Instruments TL072IP
Operational Amplifiers - Op Amps Dual JFET In Low N
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
YAGEO MFR-25FBF52-1K
Metal Film Resistors - Through Hole 1K OHM 1/4W 1%
YAGEO MFR-25FRF52-47K
Metal Film Resistors - Through Hole 47K OHM 1/4W 1%
YAGEO MFR-25FRF52-100K
Metal Film Resistors - Through Hole 100K ohm 1/4W 1%
YAGEO MFR-25FRF52-10K
Metal Film Resistors - Through Hole 10 kOhms 250 mW 1% 100 PPM / C
YAGEO MFR-25FRF52-12K
Metal Film Resistors - Through Hole 12K OHM 1/4W 1%
YAGEO MFR-25FBF52-2K2
Metal Film Resistors - Through Hole 2.2K OHM 1/4W 1%
YAGEO MFR-25FRF52-390K
Metal Film Resistors - Through Hole 390K OHM 1/4W 1%
YAGEO MFR-25FBF52-10K
Metal Film Resistors - Through Hole 10K OHM 1/4W 1%