See an Error?

KW CSLNM1.TG-5N8N-ebvF46fcbB46-15B5-S

Not Assigned

KW CSLNM1.TG-5N8N-ebvF46fcbB46-15B5-S

Mfr.:
ams OSRAM

Description:
High Power LEDs - White White OSTAR Projection

Lifecycle:
New Product: New from this manufacturer.

Availability

Stock:

Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - White
White LEDs
SMD/SMT
Cool White
-
-
280 lm
-
120 deg
4.17E-02
3 V
3 W
3 mm
3 mm
0.71 mm
- 40 C
+ 125 C
Tinted
1.03 mm x 1.03 mm
Square
Diffused
Reel
Brand: ams OSRAM
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Part # Aliases: Q65113A1587 Q65113A1587
TARIC:
8541401000
USHTS:
8541410000
ECCN:
EAR99