SFH 4547

ams OSRAM
720-SFH4547

SFH 4547

Mfr.:

Description:
Infrared Emitters - High Power Infrared 940nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37.309

Stock:

37.309 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,448 € 4,48 €
0,294 € 29,40 €
0,286 € 143,00 €
Full Reel (Order in multiples of 1000)
0,232 € 232,00 €
0,216 € 432,00 €
0,205 € 2.050,00 €
0,20 € 5.000,00 €
0,199 € 9.950,00 €
Product Attribute Attribute Value
ams OSRAM
Product Category: Infrared Emitters - High Power
RoHS:  Details
Through Hole
940 nm
50 mW/sr
60 deg
100 mA
1.5 V
180 mW
T-1 3/4 (5 mm)
- 40 C
+ 100 C
Reel
Cut Tape
AEC-Q101
Brand: ams OSRAM
Fall Time: 12 ns
Height: 7 mm
Illumination Colour: Infrared
Length: 5.7 mm
Lens Dimensions: 5 mm
Lens Shape: Dome
Product: High Power Infrared Emitters
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Type: High Power Infrared Emitter
Viewing Angle: 60 deg
Vr - Reverse Voltage: 5 V
Width: 5 mm
Part # Aliases: Q65111A1141 Q65111A1141
Unit Weight: 300 mg
TARIC:
8541500000
CNHTS:
8541410000
CAHTS:
8541500000
USHTS:
8541410000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99
Image Description
Honeywell V19S05-EZ100
Basic / Snap Action Switches "SWITCH, BASIC "
Analog Devices Inc. TMP36GT9Z
Board Mount Temperature Sensors 3V TEMPERATURE SENSOR
Infineon IRL540NPBF
MOSFET MOSFT 36A 49.3nC 44mOhm LogLvAB
Central Semiconductor PN2222A PBFREE
Bipolar Transistors - BJT NPN Gen Pur SW
KEMET C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm
Vishay IRL540PBF
MOSFET 100V N-CH HEXFET
SparkFun Electronics SEN-10988
SparkFun Accessories Temperature Sensor - TMP36
onsemi 1N4001G
Rectifiers 50V 1A Standard