TCS3200D-TR

ams Logo
856-TCS3200D-TR

TCS3200D-TR

Mfr.:

Description:
Light To Frequency & Light To Voltage TriColor Sensor LTF Low Power

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

15.250
Expected 01-Aug-23
Quantities greater than 15250 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 4,35 € 4,35 €
10 3,40 € 34,00 €
100 2,37 € 237,00 €
500 1,99 € 995,00 €
Full Reel (Order in multiples of 1000)
1.000 1,85 € 1.850,00 €
2.000 1,79 € 3.580,00 €
5.000 1,72 € 8.600,00 €
10.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Light To Frequency & Light To Voltage
RoHS:  Details
Light to Frequency Converters, Programmable
470 nm to 640 nm
+ 70 C
- 40 C
600 kHz
SMD/SMT
SOIC-8
5 V
Brand: ams
Moisture Sensitive: Yes
Operating Supply Current: 1.4 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Optical Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: 300220004
Unit Weight: 91 mg
This functionality requires JavaScript to be enabled.
TARIC:
8541409090
CNHTS:
8542391000
CAHTS:
8541400099
USHTS:
8542390001
KRHTS:
8541409029
MXHTS:
85414001
ECCN:
EAR99