LM337T

onsemi / Fairchild
512-LM337T

LM337T

Mfr.:

Description:
Linear Voltage Regulators 1.5A Neg Adj Vol Reg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
onsemi
Product Category: Linear Voltage Regulators
RoHS:  Details
Through Hole
TO-220-3
1 Output
Negative
- 37 V to - 1.2 V
1.5 A
Adjustable
- 4.2 V
- 40 V
- 40 C
+ 125 C
50 mV
0.04 %/V
LM337
Tube
Brand: onsemi / Fairchild
Height: 9.4 mm (Max)
Length: 10.67 mm (Max)
Pd - Power Dissipation: 20 W
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Width: 4.83 mm (Max)
Part # Aliases: LM337T_NL
Unit Weight: 1,214 g
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390001
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99