1N4007G

onsemi
863-1N4007G

1N4007G

Mfr.:

Description:
Rectifiers 1000V 1A Standard

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73.300

Stock:

73.300 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,242 € 0,24 €
0,18 € 1,80 €
0,07 € 7,00 €
0,044 € 44,00 €
0,036 € 72,00 €
0,033 € 330,00 €
0,031 € 1.736,00 €
0,025 € 2.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,23 €
Min:
1
Product Attribute Attribute Value
onsemi
Product Category: Rectifiers
RoHS:  Details
Through Hole
DO-41-2
1 kV
1 A
Standard Recovery Rectifiers
Single
1.1 V
30 A
10 uA
-
- 65 C
+ 175 C
1N4007
Bulk
Brand: onsemi
Height: 2.7 mm
Length: 5.2 mm
Pd - Power Dissipation: -
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Termination Style: Axial
Width: 2.7 mm
Unit Weight: 310 mg
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Molex 64322-1229
Automotive Connectors CP FEM TERM W/AU SN PLTD .35MM WIRE
HARTING 09140022701
Heavy Duty Power Connectors AXIAL SCREW MODULE FEMALE HAN MODULAR 2
HARTING 09140160303
Heavy Duty Power Connectors FRAME FOR 4 MODULES FOR 16P HOOD A-D
HARTING 09150006224
Heavy Duty Power Connectors HAN 7D FEM AWG 26-22 GOLD PLATED
Molex 64320-3319
Automotive Connectors 48P CMC RCPT R WIRE OUTPT,BRN CD
Molex 64324-1149
Automotive Connectors 2.8 FEM TERM W/AU SN PLTD .5-1MM WIRE
HARTING 09140009950
Heavy Duty Power Connectors SPACER MODULE
HARTING 09150006223
Heavy Duty Power Connectors HAN 7D FEMALE AWG 20 GOLD PLATED
HARTING 09300320301
Heavy Duty Power Connectors HAN 32B BULKHEAD MNT 2 LEVERS METAL
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK