See an Error?

ASQ10410

Panasonic Industrial Devices Logo
769-ASQ10410

ASQ10410

Mfr.:

Description:
Basic / Snap Action Switches SWITCH SNAP SPDT .1A SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0

On Order:

393
Expected 05/06/2021

Factory Lead Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.83 $2.83
10 $2.39 $23.90
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Panasonic
Basic / Snap Action Switches
RoHS:  Details
Stroke
SPDT
ON - (OFF), OFF - (ON)
Plunger
100 mA
-
30 VDC
1.5 N
Solder Pin
Chassis Mount
IP67
Bulk
Illumination Colour: -
Series: ASQ1
Brand: Panasonic Industrial Devices
Illuminated: Non-Illuminated
Lamp Type: -
Actuator Style: Plunger
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 800 mg
products found.
To show similar products, select at least one checkbox

TARIC:
8536508099
BRHTS:
85365090
CAHTS:
8536509040
CNHTS:
8536500000
USHTS:
8536509040
JPHTS:
8536500906
KRHTS:
8536509090
MXHTS:
85365099
ECCN:
EAR99
Image Mfr. Part No. Description Stock
DIGI XU3-A11 Also Bought Image XU3-A11
RF Modules
106
Nexperia 2N7002NXAKR Also Bought Image 2N7002NXAKR
MOSFET
342,634
Hirose Electric DF60-1012PCFA Also Bought Image DF60-1012PCFA
Power to the Board
1,735
Anderson Power Products 6319 Also Bought Image 6319
Heavy Duty Power Connectors
951
Anderson Power Products 6331G2 Also Bought Image 6331G2
Heavy Duty Power Connectors
531
United Chemi-Con (UCC) EGPA500ELL102MK35S Also Bought Image EGPA500ELL102MK35S
Aluminium Electrolytic Capacitors - Radial Leaded
539
Molex 50147-8000 (Cut Strip) Also Bought Image 50147-8000 (Cut Strip)
Automotive Connectors
4,900
Panasonic ASQ10418 Also Bought Image ASQ10418
Basic / Snap Action Switches
524
Molex 52266-0417 Also Bought Image 52266-0417
Automotive Connectors
342