Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Are you sure you want to log out of your MyMouser account?

Product Detail   

  • LED Engin LZ4-40R200
    Images are for reference only
    See Product Specifications
  • Mouser Part No: 897-LZ440R200
    Manufacturer Part No: LZ4-40R200
    Manufacturer: LED Engin
    Description: High Power LEDs - Single Colour Deep Red, 660 nm 2.60 W, 700mA
    Lifecycle: Obsolete
  • Pricing (EUR)

  • Real Time Availability
    Not Available
  • Similar Product

    Manufacturer Part No: LZ4-40R208-0000
    Manufacturer: LED Engin
    Description: High Power LEDs - Single Colour Deep Red, 660 nm 2.60 W, 700mA
  • Specifications

    Product Category: High Power LEDs - Single Colour
    Manufacturer: LED Engin
    RoHS: RoHS Compliant
    Illumination Colour: Red
    Wavelength/Colour Temperature: 660 nm
    Luminous Intensity: 2.6 cd
    Luminous Flux/Radiant Flux: 2.1 W
    Lens Colour/Style: Clear
    If - Forward Current: 700 mA
    Vf - Forward Voltage: 10.5 V
    Power Rating: 10 W
    Mounting Style: Screw
    Length: 19.9 mm
    Width: 19 mm
    Height: 5.9 mm
    Series: LZ4
    Packaging: Tray
    Brand: LED Engin
    LED Size: 19.9 mm x 19 mm x 5.9 mm
    Lens Shape: Dome
    Factory Pack Quantity: 100
    Tradename: LuxiGen
    Type: High Luminous Efficacy LEDs
    Viewing Angle: 95 deg
    Part # Aliases: LZ4-40R200-0000
    Unit Weight: 2 g
113021485 117126695 133316462 143705930