Modular Power Supplies

Results: 38.769
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Input Voltage Open Frame/Enclosed Output Voltage-Channel 1 Output Voltage-Channel 2 Output Voltage-Channel 3 Output Voltage-Channel 4 Output Voltage-Channel 5 Output Voltage-Channel 6 Number of Outputs Output Power Output Current-Channel 1 Output Current-Channel 2 Output Current-Channel 3 Output Current-Channel 4 Output Current-Channel 5 Output Current-Channel 6 Industry Isolation Voltage Mounting Style Length Width Height Approvals Efficiency
XP Power Modular Power Supplies 160W PCB mount full brick AC-DC power supply, single output 24VDC 6.66A
77In Stock
Min.: 1
Mult.: 1
AC-DC Power Supplies 90 VAC to 264 VAC Enclosed 24 V 1 Output 160 W 6.66 A Industrial 3 kVrms Chassis 61 mm 116.8 mm 19.7 mm 92 %
XP Power Modular Power Supplies 1.5kW AC-DC power supply, single output 36VDC 41.7A programmable 0 to 37.8VDC
3In Stock
Min.: 1
Mult.: 1
AC-DC Power Supplies 180 VAC to 264 VAC Enclosed 36 V 1 Output 1.5 kW 41.7 A Medical, Industrial 4 kVrms Chassis 279.4 mm 106.6 mm 41.6 mm 92 %
XP Power Modular Power Supplies 160W PCB mount full brick AC-DC power supply, single output 12VDC 13.3A
34In Stock
Min.: 1
Mult.: 1
AC-DC Power Supplies 90 VAC to 264 VAC Enclosed 12 V 1 Output 160 W 13.3 A Industrial 3 kVrms Chassis 61 mm 116.8 mm 19.7 mm 92 %
XP Power Modular Power Supplies AC-DC 5000W THREE PHASE ITE & MEDICAL 4In Stock
Min.: 1
Mult.: 1
XP Power Modular Power Supplies 1.5kW AC-DC power supply, single output 60VDC 25.0A programmable 0 to 63.0VDC
2Expected 10/23/2023
Min.: 1
Mult.: 1
AC-DC Power Supplies 180 VAC to 264 VAC Enclosed 60 V 1 Output 1.5 kW 25 A Medical, Industrial 4 kVrms Chassis 279.4 mm 106.6 mm 41.6 mm 92 %
XP Power Modular Power Supplies AC-DC 5000W THREE PHASE ITE & MEDICAL
7In Stock
Min.: 1
Mult.: 1

AC-DC Power Supplies 180 VAC to 264 VAC Enclosed 60 V 1 Output 5 kW 83.3 A Industrial 4 kVrms Chassis 330.2 mm 127 mm 127 mm Class 1 92 %
MEAN WELL Modular Power Supplies 180W 5V 36A Output Module
318In Stock
Min.: 1
Mult.: 1

Open Frame 5 V 1 Output 180 W 36 A 118.62 mm 37.85 mm 18.03 mm
XP Power Modular Power Supplies
8In Stock
Min.: 1
Mult.: 1

XP Power Modular Power Supplies AC-DC 1500W ITE & MEDICAL
8In Stock
8On Order
Min.: 1
Mult.: 1

AC-DC Power Supplies 180 VAC to 264 VAC Enclosed 48 V 1 Output 1.5 kW 31.25 A Medical, Industrial 4 kVrms Chassis 330.2 mm 127 mm 127 mm Class 1 93 %
XP Power Modular Power Supplies AC-DC 1500W ITE & MEDICAL
14In Stock
Min.: 1
Mult.: 1

AC-DC Power Supplies 180 VAC to 264 VAC Enclosed 24 V 1 Output 1.5 kW 62.5 A Medical, Industrial 4 kVrms Chassis 330.2 mm 127 mm 127 mm Class 1 91 %
XP Power Modular Power Supplies AC-DC 5000W THREE PHASE ITE & MEDICAL
5In Stock
Min.: 1
Mult.: 1

AC-DC Power Supplies 180 VAC to 264 VAC Enclosed 200 V 1 Output 5 kW 25 A Industrial 4 kVrms Chassis 330.2 mm 127 mm 127 mm Class 1 92 %
Advanced Energy Modular Power Supplies Reactive Load 12.0V - 30V / 10A 159In Stock
Min.: 1
Mult.: 1

Modular Power Supplies 85 VAC to 264 VAC, 120 VDC to 380 VDC Open Frame 12 V to 30 V 1 Output 240 W 10 A Medical, Industrial 4 kVrms Panel UL/EN60601-1, UL/EN60950
Phoenix Contact Modular Power Supplies CHARX PS/3AC/920DC/87.5KW 1In Stock
Min.: 1
Mult.: 1
AC-DC Power Supplies 400 VAC 200 V to 920 V 125 A 600 mm 536 mm 222 mm 97 %
XP Power Modular Power Supplies
4In Stock
Min.: 1
Mult.: 1

MEAN WELL Modular Power Supplies 240W 24V 10A Output Module
256In Stock
Min.: 1
Mult.: 1

Open Frame 24 V 1 Output 240 W 10 A 118.62 mm 37.85 mm 18.03 mm
MEAN WELL Modular Power Supplies 6 Slots 1200W max Front-End
84In Stock
Min.: 1
Mult.: 1

Modular Power Supplies 90 VAC to 264 VAC, 120 VDC to 370 VDC Enclosed 5 V, 12 V, 24 V, 24 V, 48 V Configurable 1.2 kW 5 A, 10 A, 10 A, 20 A, 36 A Medical 4 kVrms Chassis Mount 250 mm 127 mm 41 mm 88.5 %
Bel Power Solutions Modular Power Supplies POWER SUPPLY;ABS601-1T48-SL;AC-DC;IN 100to240V;OUT 48V;12.5A;600W;ENCLOSED;4.92"x 9.86"x2.36";SIGNAL;SCREW TERMINAL 6In Stock
Min.: 1
Mult.: 1

Modular Power Supplies 85 VAC to 305 VAC, 170 VDC to 300 VDC Enclosed 48 V 1 Output 600 W 12.5 A Industrial Chassis 250.5 mm 150 mm 60 mm CB, CE, CSA, IEC, UL 94 %
Bel Power Solutions Modular Power Supplies POWER SUPPLY;ABS601-1T24-SL;AC-DC;IN 100to240V;OUT 24V;25A;600W;ENCLOSED;4.92"x 9.86"x2.36"SIGNAL;SCREW TERMINAL 3In Stock
Min.: 1
Mult.: 1

Modular Power Supplies 85 VAC to 305 VAC, 170 VDC to 300 VDC Enclosed 24 V 1 Output 600 W 25 A Industrial Chassis 250.5 mm 150 mm 60 mm CB, CE, CSA, IEC, UL 94 %
TDK-Lambda V4073VD
TDK-Lambda Modular Power Supplies
1In Stock
Min.: 1
Mult.: 1
XP Power Modular Power Supplies AC-DC 200W INDUSTRIAL
43In Stock
Min.: 1
Mult.: 1

AC-DC Power Supplies 85 VAC to 305 VAC, 120 VDC to 430 VDC Enclosed 5 V 1 Output 200 W 40 A ITE, Industrial 4 kVrms Chassis 215 mm 115 mm 30 mm CE, EN, UL 85 %
XP Power Modular Power Supplies AC-DC 200W INDUSTRIAL
45In Stock
Min.: 1
Mult.: 1

AC-DC Power Supplies 85 VAC to 305 VAC, 120 VDC to 430 VDC Enclosed 15 V 1 Output 200 W 13.4 A ITE, Industrial 4 kVrms Chassis 179 mm 99 mm 30 mm CE, EN, UL 88 %
XP Power Modular Power Supplies AC-DC 320W INDUSTRIAL
66In Stock
Min.: 1
Mult.: 1

AC-DC Power Supplies 85 VAC to 305 VAC, 120 VDC to 430 VDC Enclosed 48 V 1 Output 320 W 6.7 A ITE, Industrial 4 kVrms Chassis 215 mm 115 mm 30 mm CE, EN, UL 89 %
Keysight Modular Power Supplies N6702C Low-Profile Modular Power System Mainframe, 1200W, 4 Slots, UK/EU Cord
4In Stock
Min.: 1
Mult.: 1

XP Power Modular Power Supplies AC-DC 15W INDUSTRIAL
495In Stock
Min.: 1
Mult.: 1

AC-DC Power Supplies 85 VAC to 305 VAC, 100 VDC to 430 VDC Enclosed 24 V 1 Output 15 W 625 mA ITE, Industrial 4 kVrms Chassis 65 mm 55 mm 25 mm CE, EN, UL 83 %
XP Power Modular Power Supplies AC-DC 200W INDUSTRIAL
113In Stock
Min.: 1
Mult.: 1

AC-DC Power Supplies 85 VAC to 305 VAC, 120 VDC to 430 VDC Enclosed 12 V 1 Output 200 W 16.7 A ITE, Industrial 4 kVrms Chassis 179 mm 99 mm 30 mm CE, EN, UL 88 %