5502UE 0081000

Belden Wire & Cable
566-5502UE-1000-08
5502UE 0081000

Mfr.:

Description:
Multi-Conductor Cables 22AWG 4C UNSHLD 1000ft SPOOL GRAY

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Sound, Security and Alarm
Unshielded
4 Conductor
1000 ft
22 AWG
3.58 mm (0.141 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
7 x 30
300 V
Brand: Belden Wire & Cable
Insulation Material: Polypropylene (PP)
Plenum: No
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 2
Subcategory: Cable
Unit Weight: 6,804 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,53 € 231,53 €
222,53 € 667,59 €
218,40 € 1.310,40 €
211,54 € 2.115,40 €