734D2 008500

Belden Wire & Cable
566-734D2-500-08
734D2 008500

Mfr.:

Description:
Coaxial Cables 20AWG 2C SHIELD 500ft SPOOL GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RG-59/U
75 Ohms
20 AWG
152.4 m (500 ft)
12.32 mm (0.485 in)
Copper
Polyvinyl Chloride (PVC)
Solid
300 V
734D
Brand: Belden Wire & Cable
Jacket Colour: Gray
Maximum Temperature: + 75 C
Number of Coaxial: 2
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 15,649 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544700000
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85447001
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fiber Interconnect Cables

Belden Fiber Interconnect Cables are small and flexible, ideal for enterprise data centers, high-density patching, and tight routing within cabinets. These cables provide the right combination of flexibility and robustness needed to withstand the rigors of daily patching without sacrificing density. Belden Fiber Interconnect Cables are designed for easy installation, and the small outer diameter (OD) facilitates handling and routing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
603,71 € 603,71 €
586,00 € 1.758,00 €
550,34 € 2.751,70 €
535,89 € 5.358,90 €