7805R 008100

Belden Wire & Cable
566-7805R-100-08
7805R 008100

Mfr.:

Description:
Coaxial Cables 24.5AWG SOLID SH 100ft SPOOL GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
RoHS:  
RG-174/U
50 Ohms
30.48 m (100 ft)
2.794 mm (0.11 in)
Copper
Polyvinyl Chloride (PVC)
Solid
7805R
Brand: Belden Wire & Cable
Jacket Colour: Gray (Slate Gray)
Maximum Temperature: + 75 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 408,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544700000
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85447001
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
216,40 € 216,40 €
196,34 € 981,70 €
191,25 € 1.912,50 €