BMI088

Bosch Sensortec
262-BMI088
BMI088

Mfr.:

Description:
IMUs - Inertial Measurement Units High Performance Intertial Measurement Unit (IMU) for Drones and Robotics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-16
6-axis
I2C, SPI
Digital
3 g, 6 g, 12 g, 24 g
16 bit
1365 LSB/g, 16.4 LSB/deg/s
- 40 C
+ 85 C
2.4 V
3.6 V
5.15 mA
Reel
Cut Tape
MouseReel
BMI088
Bandwidth: 8 Hz to 685 Hz
Brand: Bosch Sensortec
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Part # Aliases: 0273.141.365-INV 0273.141.365-1NV
Unit Weight: 672,364 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMI088 IMU for Drones/Robotics

Bosch BMI088 High-Performance Inertial Measurement Unit (IMU) is specifically designed for drone and robotics applications. The 6-axis sensor combines a 16-bit triaxial gyroscope and a 16-bit triaxial accelerometer in a miniature 3mm x 4.5mm x 0.95mm3 LGA package. The unit uses an automotive-proven gyroscope technology in a low-TCO accelerometer design. The gyroscope of the BMI088 has bias stability of less than 2°/h and a low-temperature coefficient of offset (TCO) below 15mdps/K. Other features include a low TCO of 0.2mg/K and low spectral noise of only 175μg/√Hz in the widest measurement range of ± 24g. Bosch BMI088 improves the flying and navigation experiences by making accurate steering easier even in naturally high-vibration environments.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
188.875
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,09 € 5,09 €
4,58 € 22,90 €
4,39 € 43,90 €
4,16 € 104,00 €
4,01 € 200,50 €
3,86 € 386,00 €
3,45 € 1.725,00 €
3,31 € 3.310,00 €
3,24 € 8.100,00 €
Full Reel (Order in multiples of 5000)
3,24 € 16.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.