1210-472J

Delevan
807-1210-472J
1210-472J

Mfr.:

Description:
RF Inductors - SMD 4.7uH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: No - RoHS Version Available
1210 (3225 metric)
Unshielded
4.7 uH
5 %
352 mA
1.5 Ohms
- 55 C
+ 125 C
30
45 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
Application: RF
Brand: Delevan
Case Code - in: 1210
Case Code - mm: 3225
Mounting Style: PCB Mount
Product Type: RF Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.9 MHz
Part # Aliases: 1210-472J T1000
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,85 € 925,00 €
1,81 € 1.810,00 €
1,78 € 4.450,00 €
1,73 € 8.650,00 €

Similar Products