1812-562J

Delevan
807-1812-562J
1812-562J

Mfr.:

Description:
RF Inductors - SMD 5.6uH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: No - RoHS Version Available
REACH - SVHC:
1812 (4532 metric)
Unshielded
5.6 uH
5 %
427 mA
1.1 Ohms
- 55 C
+ 125 C
50
33 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
Application: RF
Brand: Delevan
Case Code - in: 1812
Case Code - mm: 4532
Mounting Style: PCB Mount
Product Type: RF Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.9 MHz
Part # Aliases: 1812-562J T500
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,16 € 1.080,00 €
2,09 € 2.090,00 €
2,01 € 5.025,00 €

Similar Products