DMC2710UDW-13

Diodes Incorporated
621-DMC2710UDW-13
DMC2710UDW-13

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 8V-24V SOT363 T&R 10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-6
N-Channel, P-Channel
2 Channel
20 V
600 mA, 750 mA
450 mOhms, 750 mOhms
6 V
1 V
600 pC, 700 pC
- 55 C
+ 150 C
290 mW
Enhancement
Reel
Cut Tape
Brand: Diodes Incorporated
Configuration: Dual
Fall Time: 174 ns, 445 ns
Product Type: MOSFETs
Rise Time: 3.1 ns, 2.8 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 386 ns, 1247 ns
Typical Turn-On Delay Time: 4.9 ns, 5.3 ns
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
44 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,276 € 2,76 €
0,175 € 17,50 €
0,11 € 55,00 €
0,096 € 96,00 €
0,085 € 212,50 €
0,072 € 360,00 €
Full Reel (Order in multiples of 10000)
0,064 € 640,00 €