IS46TR16512BL-107MBLA1

ISSI
870-46TR16512BL17MB1
IS46TR16512BL-107MBLA1

Mfr.:

Description:
DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L A-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
8 Gbit
16 bit
933 MHz
FBGA-96
512 M x 16
20 ns
1.283 V
1.45 V
- 40 C
+ 95 C
IS46TR16512BL
Tray
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pin Count: 96
Product Type: DRAM
Factory Pack Quantity: 136
Subcategory: Memory & Data Storage
Supply Current - Max: 160 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
128
Expected 11/19/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,56 € 84,56 €
77,99 € 779,90 €
75,42 € 1.885,50 €
73,52 € 3.676,00 €
73,50 € 7.350,00 €