IO-XLR3-F-JLX

Io Audio Technologies
670-IO-XLR3-F-JLX
IO-XLR3-F-JLX

Mfr.:

Description:
XLR Connectors 3-Pin XLR, Female, Nickel Housing, Solder Cup, Silver Contact, RF Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
3 Position
Female
Solder Cup
Panel Mount
Silver
Straight
JLX Series - XLR
Brand: Io Audio Technologies
Current Rating: 15 A
Mating Cycles: 1000 Cycles
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Voltage Rating: 125 VAC
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pro AV Applications

Io Audio Technologies Pro AV Applications showcase products that are ideal for professional audio/video designs and environments. The portfolio includes XLR and DMX cables, instrument cables, balanced patch cables, and a variety of connectors. Typical applications for Io Audio Technologies Pro AV products are live sound, studio, professional lighting, architectural lighting, controls, digital audio, and AV over IP (AVoIP).

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,68 € 6,68 €
5,65 € 56,50 €
5,19 € 129,75 €
5,04 € 252,00 €
4,72 € 472,00 €
4,41 € 1.102,50 €
4,18 € 2.090,00 €
3,91 € 3.910,00 €
3,83 € 9.575,00 €