SBSMP1000224MXT

Knowles Syfer
843-SBSMP1000224MX
SBSMP1000224MXT

Mfr.:

Description:
EMI Filter Circuits 100V .22uF X7R 20% 6.6x5mm Pi Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filters
Pi Filter
220 nF
100 V
10 A
SMD/SMT
- 55 C
+ 125 C
SBSMP
Reel
Cut Tape
Attenuation: 44 dB
Brand: Knowles Syfer
Height: 3.18 mm
Length: 6.6 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 500
Subcategory: Filters
Width: 5 mm
Unit Weight: 799,560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536900190
CNHTS:
8532241000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 01/06/2027
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,38 € 14,38 €
11,74 € 117,40 €
10,83 € 270,75 €
10,18 € 509,00 €
9,94 € 994,00 €
9,78 € 2.445,00 €
Full Reel (Order in multiples of 500)
8,87 € 4.435,00 €