19069-0233

Molex
538-19069-0233
19069-0233

Mfr.:

Description:
Terminals C-136-08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Ring
Crimp
Female
Not Insulated
# 8
12 AWG
Screw
Tin
19069
Krimptite
Bulk
Brand: Molex
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Wire Gauge: 12 AWG
Part # Aliases: 190690233 C-136-08 0190690233
Unit Weight: 1,179 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21.653

Stock:
21.653 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,248 € 2,48 €
0,204 € 5,10 €
0,199 € 19,90 €
0,182 € 45,50 €
0,165 € 165,00 €
0,151 € 377,50 €
0,146 € 584,00 €
0,144 € 1.728,00 €