RXCVM2202PH35-SOM00I

ReFLEX CES
427-RXCVM2PH35SOM00I
RXCVM2202PH35-SOM00I

Mfr.:

Description:
System-On-Modules - SOM Versal Prime VM2202 SOM: 1140 KLC, UltraRAM 74Mbit, 1312 DSPEngines Dual Core Arm Cortex-A72, Dual Core Arm Cortex-R5F Speed grade 1, Industrial temp grade, 128Gbyte NAND Flash Emmc, Min 1520Mb QSPI NOR Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
ReFLEX CES
Product Category: System-On-Modules - SOM
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
PCIe
- 40 C
+ 85 C
84 mm x 54 mm
Bulk
Brand: ReFLEX CES
Memory Size: 8 GB
Memory Type: LPDDR4
Number of Cores: 2 Core
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A002.A.4
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vulcan System-on-Modules (SOMs)

ReFLEX CES Vulcan System-on-Modules (SoMs) are available in two versions: with a Versal™ Prime or an AI Edge FPGA System-on-Chip (SoC). This versatile platform combines artificial intelligence (AI) processing, advanced connectivity, and optimized performance, ideal for designing and deploying complex algorithms while integrating multiple functions on a single chip. The SOMs offer lower power consumption, enhanced system performance, and next-generation technology capabilities.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.194,77 € 7.194,77 €