110060382

Seeed Studio
713-110060382
110060382

Mfr.:

Description:
Development Boards & Kits - x86 Grove Starter Kit Plus - IoT Edition

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - x86
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Starter Kits
Arduino, Genuino 101, Linkit One
Brand: Seeed Studio
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,023 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: