DB3C-B1LB

ZF
540-DB3C-B1LB
DB3C-B1LB

Mfr.:

Description:
Basic / Snap Action Switches 0.1A .110 QC LEVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
DB
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
100 mA
250 VAC
30 VDC
0.6 N
Quick Connect
Chassis Mount
IP50
Bulk
Actuator Style: Lever
Brand: ZF
Contact Material: Copper Zinc
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 560
Subcategory: Switches
Part # Aliases: DB3CB1LB
Unit Weight: 8,148 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 874

Stock:
874 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
1,93 € 19,30 €
1,79 € 44,75 €
1,69 € 84,50 €
1,60 € 160,00 €
1,57 € 392,50 €