E14-00A

ZF
540-E14-00A
E14-00A

Mfr.:

Description:
Basic / Snap Action Switches SPDT 25A QC TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
E
General Purpose
SPDT
ON - (OFF), OFF - (ON)
Button
2 A, 25 A
250 VAC
48 VDC
0.8 N
Screw
Chassis Mount
Bulk
Actuator Style: Button
Brand: ZF
Contact Material: Brass
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 250
Subcategory: Switches
Part # Aliases: 0E1400A0
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,59 € 7,59 €
6,70 € 67,00 €
6,56 € 164,00 €
5,75 € 287,50 €
5,18 € 518,00 €
4,91 € 1.227,50 €
4,82 € 2.410,00 €
4,17 € 4.170,00 €