Adafruit NeTV2 Open Video Development Board
Adafruit NeTV2 Open Video Development Board is a flexible video processing development platform, based on the Xilinx Artix-series FPGA with a gateware codebase largely written in Python using Litex/Migen. This open-source HDTV peripheral brings Wi-Fi® Internet connectivity and Android mobile interfacing to any TV with an HDMI input. The NeTV2 functions as an add-on board for a Raspberry Pi Single Board Computer (Raspberry Pi 3B+ recommended), combining Linux runtime with the power of FPGA video encoding.The NeTV2 design targets two major use scenarios referred to as "NeTV classic" mode (video overlays with encryption) and "Libre" mode [deep video processing, but limited to unencrypted feeds due to the Digital Millennium Copyright Act (DMCA) Section 1201].
NeTV2 enables overlaying your web content on existing HDMI video feeds, such as those from a BluRay player or cable box. Inside, it's an Angstrom Linux box running Webkit that features chroma-key video compositing. Out of the box, the reference firmware enables the overlay of Facebook and Twitter feeds, and SMSes from Android phones. The UI is written in Javascript/HTML, making it easy and fast to develop custom applications.
The system also features a convenient HTTP API which uses POST commands to issue events to the screen and control device behavior. This, combined with zero-configuration (zeroconf) discoverability via Bonjour, makes integrating NeTV with other networked devices (such as a smartphone or laptop) a snap.
The NeTV2 Board comes with a hackable case to hold the development board and a mated Raspberry PI. Designed to be easily assembled, disassembled, and customizable, the case features an array of M2.5 mounting bosses on a 30mm grid, enabling extra boards or components to be added with ease.
Features
- Xilinx XC7A35T-2FGG484 FPGA
- 512MB onboard RAM, 32-bit wide DDR3-800
- Video ports
- 2x HDMI Type-A inputs, 1x HDMI Type-A output, 1x HDMI Type-D output
- 1x input/output pair configured for in-line NeTV mode video filtering
- Maximum video bandwidth of 1920 x 1080 at 60Hz
- Developer I/O
- PCI-express 2.0 x4 with "hax" GPIO extensions on optional/unused pins
- 100Base-T ethernet
- Micro-USB
- MicroSD
- JTAG
- 10W maximum operating power options:
- 12VDC via barrel jack
- 12VDC via PCI-express
- Optional Raspberry Pi 3B+ SBC for seamless JTAG configuration and overlay video generation
- Optimized for migen/LiteX Python-based hardware description language
- 160mm x 120mm x 51mm case dimensions
Kit Contents
- NeTV2 PCB development board
- Raspberry Pi 3 B+
- NeTV2 plastic enclosure kit
- 12V 1A wall plug power supply
Videos
Rear Panel