Alps Alpine SCTA-D Spring Contact Micro Clips

Alps Alpine SCTA-D Spring Contact Micro Clips offer improved insertion loss reduction by using laser welding to a double spiral spring. The SCTA-D series supports 3A currents while featuring a compact, low-profile package. The micro clips also support arrays due to a square-shaped form factor, while a spring construction provides high resilience to vibration and impacts. Alps Alpine SCTA-D Spring Contact Micro Clips utilize an insulation coating that prevents shorting paths due to bending. This reliable, versatile construction makes these clips ideal for the connection of devices requiring stable high-frequency performance.

Features

  • Space-saving compact size with a low profile
  • Unique spring construction ensures high contact reliability
  • Square shape eliminates orientation concern during mounting
  • Flexible arrangement
  • Up to 3A current
  • Insulation coating prevents shorting paths

Dimensions (mm)

Mechanical Drawing - Alps Alpine SCTA-D Spring Contact Micro Clips
Published: 2018-01-10 | Updated: 2022-07-18