Analog Devices Inc. ADcmXL3021 Triaxial Vibration Sensor

Analog Devices ADcmXL3021 Triaxial Vibration Sensor is a wide bandwidth, low noise, highly integrated vibration monitoring module, combining advanced MEMS sensors and an optimized signal chain and embedded signal processing into a mechanically optimized package, enabling predictive maintenance solutions. The ADcmXL3021 is designed to simplify the development of smart sensor nodes in Condition-Based Monitoring (CBM) systems. 

The typical ultralow noise density (26μg/√Hz) in the MEMS accelerometers supports excellent resolution. The wide bandwidth (DC to 10kHz within 3dB flatness) enables tracking of key vibration signatures on many machine platforms.

The signal processing includes high speed data sampling (220kSPS), 4096 time sample record lengths, filtering, windowing, fast Fourier transform (FFT), user configurable spectral or time statistic alarms, and error flags. The serial peripheral interface (SPI) provides access to a register structure that contains the vibration data and a wide range of user configurable functions.

The ADcmXL3021 is offered in a 23.7mm × 27.0mm × 12.4mm aluminum package with four mounting flanges to support installation with standard machine screws. This package provides consistent mechanical coupling to the core sensors over a broad frequency range. The electrical interface is through a 14-pin connector on a 36mm flexible cable, which enables a wide range of location and orientation options for system mating connectors.

The ADcmXL3021 requires only a single, 3.3V power supply and supports an operating temperature range of -40°C to +105°C.

Features

  • Triaxial, digital output MEMS vibration sensing module
  • ±50 g measurement range
  • Ultralow output noise density, 26μg/√Hz (MTC mode)
  • Wide bandwidth of DC to 10kHz within 3dB flatness (RTS mode)
  • Embedded fast data sampling: 220kSPS per axis
  • 6 digital FIR filters, 32 taps (coefficients), default options:
    • High-pass filter cutoff frequencies of 1kHz, 5kHz, 10kHz
    • Low-pass filter cutoff frequencies of 1kHz, 5kHz, 10kHz
    • User-configurable digital filter option (32 coefficients)
  • Spectral analysis through internal FFT
    • Extended record length: 2048 bins per axis with user-configurable bin sizes from 0.42Hz to 53.7Hz
    • Manual or timer-based (automatic) triggering
    • Windowing options: Rectangular, Hanning, Flat-top
    • FFT record averaging, configurable up to 255 records
    • Spectral-defined alarm monitoring, 6 alarms per axis
  • Time domain capture with statistical metrics
    • Extended record length: 4096 samples per axis
    • Mean, standard deviation, peak, crest factor, skewness, and kurtosis
    • Configurable alarm monitoring
  • Real-time data streaming of 220kSPS on each axis
    • Burst mode communication with CRC-16 error checking
  • Storage: 10 data records for each axis
  • On-demand self test with status flags
  • Sleep mode with external and timer-driven wakeup
  • Digital temperature and power supply measurements
  • SPI-compatible serial interface
  • Identification registers: Factory preprogrammed serial number, Device ID, User programmable ID
  • Single-supply operation of 3.0V to 3.6V
  • Operating temperature range of -40°C to +105°C
    • Automatic shutdown at 125°C (junction temperature)
  • Package
    • 23.7mm x 27.0mm x 12.4mm aluminum package
    • 36mm flexible, 14-pin connector interface

Applications

  • Vibration analysis
  • CBM systems
  • Machine health
  • Instrumentation and diagnostics
  • Safety shutoff sensing

Videos

Additional Resources

Enabling Robust Wired Condition-Based Monitoring for Industry 4.0
Condition-Based Monitoring of robotics and rotating machines, such as turbines, fans, pumps, and motors, records real-time data related to the health and performance of the machine enables targeted predictive maintenance, as well as optimized control. Read more to reduce design cycle and test time, and enable faster time to market for industrial CbM solutions.
Learn More

Choosing The Most Suitable Predictive Maintenance Sensor
Predictive maintenance (PdM) involves a combination of techniques such as Condition-based monitoring (CbM), machine learning, and analytics to predict upcoming machine or asset failures. When monitoring the health of a machine, it is critically important to select the most suitable sensors to ensure faults can be detected, diagnosed, and even predicted.
Learn More

Choose the Best Vibration Sensor for Wind Turbine Condition Monitoring
Maintaining systems to detect early errors based on vibrations can prevent the costly downtime of a complete wind turbine. Make sure you select the best vibration sensor for condition-based monitoring to reduce the risk.
Learn More

Next-Generation Condition-Based Monitoring Brochure

Block Diagram

Block Diagram - Analog Devices Inc. ADcmXL3021 Triaxial Vibration Sensor

Pin Configuration

Mechanical Drawing - Analog Devices Inc. ADcmXL3021 Triaxial Vibration Sensor
Published: 2019-04-30 | Updated: 2023-08-02