Analog Devices Inc. EVAL-AD7134FMCZ Evaluation Board

Analog Devices Inc. EVAL-AD7134FMCZ Evaluation Board provides a demonstration platform for the AD7134 Quad-Channel Precision Analog-to-Digital Converter (ADC). The AD7134 is a 24-bit, 4-channel, simultaneous sampling, 1.5 MSPS, precision alias-free ADC in an LFCSP56 package. The EVAL-AD7134FMCZ includes two pre-mounted AD7134 ADCs, enabling the Evaluation Board to demonstrate multi-device simultaneous sampling.

The EVAL-AD7134FMCZ Evaluation Board is designed to connect to the EVAL-SDP-CH1Z High-Speed Controller Board, which in turn connects to a PC via a USB 2.0 high-speed port. The EVAL-SDP-CH1Z Board also provides power to the EVAL-AD7134FMCZ. 

The AD7134 evaluation software running on a PC provides full accessibility to the AD7134 device register map, as well as a data analysis interface to display key parameters and graphics from the conversion result in both time and frequency domains.

Features

  • Fully featured evaluation board for the AD7134
  • PC control in conjunction with the EVAL-SDP-CH1Z Board
  • PC software control and data analysis
  • Standalone hardware capability
  • Two AD7134 ADCs to demonstrate multi-device simultaneous sampling

Required Equipment

  • SDP-H1 board
  • DC or AC signal source (audio precision or a similar high-performance signal source)
  • PC running Windows® with a USB 2.0 port and the evaluation tool installed
  • AD7134 evaluation software, available from ADI

Setup Example

Analog Devices Inc. EVAL-AD7134FMCZ Evaluation Board
Published: 2020-08-12 | Updated: 2022-03-11