Anaren 1P603AS Xinger Hybrid couplers

Anaren 1P603AS Hybrid Coupler is a low profile, high performance 3dB hybrid coupler in an easy to use, manufacturing friendly surface mount package. It is designed for W-LAN and MMDS applications. Anaren 1P603AS is designed for balanced amplifiers, variable phase shifters and attenuators, LNAs, signal distribution and is an ideal solution for the ever-increasing demands of the wireless industry for smaller printed circuit boards and high performance. Parts have been subjected to rigorous qualification testing and they are manufactured using materials with coefficients of thermal expansion (CTE) compatible with common substrates such as FR4, G-10, RF-35, RO4003 and polyimide. Produced with 6 of 6 RoHS compliant tin immersion finish.

Features

  • 2.3 - 2.7GHz
  • W-LAN and MMDS
  • Low loss
  • High isolation
  • 90º Quadrature
  • Surface mountable
  • Tape and reel
  • Lead free
  • 100% tested

Applications

  • W-LAN
  • MMDS
Published: 2014-08-28 | Updated: 2022-03-11