Bourns SF-2410FP-T Fast Acting Precision SMD Fuses

Bourns SF-2410FP-T Fast Acting Precision SMD Fuses offer a 125VAC voltage rating and 0.06A to 10A current range in an EIA 2410 footprint. The SF-2410FP-T Fuse features a ceramic tube design for fast-acting precision fusing speed applications. This SinglFuse™ series has a single blow fuse for overcurrent protection. It is UL 248-14 listed, RoHS complaint, and halogen free. Bourns SF-2410FP-T Fast Acting Precision SMD Fuses are suitable for notebooks, LCD monitors, PC servers, and power supplies. 

Features

  • Single blow fuse for overcurrent protection
  • EIA 2410 (6125 metric) footprint
  • Ceramic tube design for fast-acting precision fusing speed applications
  • UL 248-14 listed
  • Surface-mount packaging for automated assembly
  • RoHS compliant and halogen free

Applications

  • Notebooks
  • LCD monitors
  • LCD backlight inverters
  • POE, POE+
  • PC servers
  • Power supplies
  • Game consoles
  • White goods

Dimensions

Block Diagram - Bourns SF-2410FP-T Fast Acting Precision SMD Fuses
Published: 2019-04-10 | Updated: 2023-03-20