Broadcom AFBR-S50MV85G-EK Evaluation Kit
Broadcom AFBR-S50MV85G-EK Evaluation Kit is designed to evaluate the AFBR-S50MV85G medium range 3D multipixel ToF sensor. The multipixel distance and motion measurement sensor is based on the optical time-of-flight principle. The technology has been optimized to measure distances up to 10m (black target). It works equally well on white, black, colored, and metallic reflective surfaces. The Evaluation Board provides an ideal solution for robotics and industrial applications.Features
- Integrated 850nm laser light source
- Between 9-16 illuminated pixels
- FOV 6.2°x 6.2° (1.55 x 155°/pixel)
- Very fast measurement rates of up to 3kHz
- Variable distance range up to 10m
- Operation up to 200k Lux ambient light
- Works well on all surface conditions
- SPI digital interface (up to 20MHz)
- Single voltage supply 5V
- Integrated clock source
- Laser Class 1
- Drop-in compatible within the AFBR-S50 sensor platform
Applications
- Industrial sensors
- Gesture sensing
- Distance measurement
- Robotics
- Automation and control
Published: 2018-12-17
| Updated: 2022-08-02