Bussmann / Eaton 0402ESDA-AEC Automotive Grade ESD Suppressor
Bussmann / Eaton 0402ESDA-AEC Automotive Grade ESD Suppressor is AEC-Q200 qualified and provides ultra-low capacitance (0.05pF) for high-speed data applications. The 0402ESDA-AEC suppressor provides protection with a fast response time (less than 1ns), allowing equipment to pass IEC 61000-4-2 Level 4 test. Bussmann / Eaton 0402ESDA-AEC Automotive Grade ESD Suppressor is a compact (0402), single-line, bidirectional device with a low leakage current of less than 0.1nA typical for reduced power consumption.Features
- AEC-Q200 qualified
- Ultra-low capacitance (0.05pF) ideal for high-speed data applications
- Provides ESD protection with fast response time (less than 1ns), allowing equipment to pass IEC 61000-4-2 Level 4 test
- Single-line, bidirectional device
- Low leakage current (less than 0.1nA typical) reduces power consumption
- 0402 (1005 metric) compact design utilizes less board space
Applications
- Infotainment and Telematics
- In-vehicle infotainment and navigation
- Audio subsystems
- USB and Ethernet hubs
- Active noise cancellation (ANC)
- High-Speed Data Ports and Interfaces
- RF antennas
- Ethernet
- USB
- HDMI
- Satellite navigation systems
- Automotive Body Electronics
- Central body control unit
- Vehicle access control systems
- Advanced Driver Assistance Systems
- Rear- and front-view cameras
- Automatic parking control
- Adaptive cruise control (ACC)
Dimensions (mm) [in]

Videos
Additional Resources
Published: 2018-04-04
| Updated: 2022-09-15