Nordic Semiconductor nRF5340 Multicore System on Chip (SoC)

Nordic Semiconductor nRF5340 Multicore System on Chip (SoC) integrates two fully programmable Arm® Cortex®-M33 processors, advanced security features, a range of peripherals, and a multiprotocol 2.4GHz transceiver. The transceiver supports BLUETOOTH® Low Energy, ANT™, and 802.15.4 and allows the implementation of proprietary 2.4GHz protocols.

The two Arm Cortex-M33 processors allow minimal porting efforts by sharing the power, clock, and peripheral architecture with the nRF51, nRF52, and nRF91 series of PAN/LAN SoCs. A full-featured Arm Cortex-M33 processor is the application core that includes DSP instructions, FPU, and running at up to 128MHz with 1MB of flash and 512kB of RAM. The CPU enables the application processor to run at 64MHz, increasing energy efficiency. The network core is an Arm Cortex-M33 processor with a reduced feature set, designed for ultra-low power operation. The processor runs at a fixed 64MHz frequency and contains 256kB of flash and 64kB of RAM.

The peripheral set offers a variety of analog and digital functionality permitting single-chip implementation of a wide range of applications.

Features

  • High-performance application processor
  • 128/64MHz Arm Cortex-M33 with FPU and DSP instructions
  • 1MB Flash + 512KB RAM
  • 8KB 2-way set associative cache
  • Fully-programmable network processor
  • 64MHz Arm Cortex-M33 with 2KB instruction cache
  • 256KB Flash + 64KB RAM
  • Ultra-low power
  • A truly secure SoC
  • Trusted execution with Arm TrustZone
  • Root-of-trust with Arm CryptoCell-312
  • Ultra-low-power 2.4GHz multiprotocol radio
  • Bluetooth 5.1 Direction Finding capable
  • Bluetooth 5 Long Range
  • Bluetooth mesh, Thread, and Zigbee
  • 3.2mA in TX (0dBm) and 2.6mA in RX
  • -97.5dBm RX sensitivity
  • NFC
  • Full range of digital interfaces with EasyDMA
  • Full-speed USB
  • 96MHz encrypted QSPI for external memory
  • 32MHz high-speed SPI for displays and fast sensors
  • 105°C extended operating temperature
  • 1.7V to 5.5V supply voltage range

Applications

  • Professional lighting
  • Industrial automation
  • Asset tracking and real-time locating systems
  • Medical
  • Smart home
  • Advanced wearables

Videos

Block Diagram

Block Diagram - Nordic Semiconductor nRF5340 Multicore System on Chip (SoC)
Published: 2019-12-12 | Updated: 2023-09-26