NXP Semiconductors i.MX RT117F Crossover Processor
NXP Semiconductors i.MX RT117F Crossover Processor is intended for developers to quickly and easily add 3D face recognition with advanced liveness detection to designs. The 3D face recognition is robust, working in challenging outdoor lighting conditions and resisting sophisticated spoofing attacks. This 3D face recognition allows a liveness detection feature that overcomes spoofing attempts using photographs or 3D models by implementing a high-performance 3D structured light module (SLM) camera, an optional, low-cost, CMOS sensor-based RGB camera.The NXP i.MX RT117F Crossover Processor is part of the i.MX RT1170 family of crossover MCUs, designed for low-cost, embedded, secure face recognition applications. The RT117F Processor features an Arm® Cortex®-M7 core, which operates at speeds up to 1GHz to provide high performance and real-time response. Additionally, the RT117F offers plenty of available CPU and memory resources and includes many integrated peripherals.
The i.MX RT117F Crossover Processor is ideal to be the main controller in many different product categories, running the access control device’s application code concurrently with face recognition.
Features
- Camera drivers, image capture, and pre-processing
- Face detection, tracking, alignment, and recognition (with quantified results and confidence measures)
- Liveness detection for 2D and 3D anti-spoofing
- Built-in security, bootloader, and application validation
- All drivers, inc. BLUETOOTH® Low Energy and Wi-Fi®
- OTW Client with signing scripts, rollback & image redundancy
- USB mass storage device updates
- Factory Automation Scripts
- Supported by MCUXpresso SDK, IDE, and Config Tools
Applications
- Smart Door Lock
- Replace keys, cards, or phones with face recognition-based access control
- 3D SLM camera enables operation in challenging lighting, including outdoors
- Optimized for low power consumption to maximize battery life
- BLE connectivity for software and face template (remote registered user) updates
- Supports up to 100 registered users
- Access control (smart building, smart industrial)
- Replace keys, cards, or phones with face recognition-based access control
- 3D SLM camera enables operation in challenging lighting, including outdoors
- Wi-Fi connectivity for software and face template (remote registered user) updates
- Supports up to 3000 registered users
Hardware Block Diagram

Software Block Diagram

Published: 2021-10-28
| Updated: 2023-02-21