NXP Semiconductors MCIMX93-QSB Development Board

NXP Semiconductors MCIMX93-QSB Development Board provides a low-cost platform for evaluating the i.MX 93 Application Processors in a 9mm x 9mm package. The single-board solution consists of the i.MX 93 SoC, LPDDR4 / LPDDR4X, eMMC, and PMIC and brings out the broad connectivity needed for product evaluation. The MCIMX93-QSB kit provides an excellent starting point by providing a low-cost reference board design to accelerate time to market.

Features

  • Processor
    • i.MX 93 applications processor
    • Dual Cortex-A55 at 1.7GHz
    • Cortex-M33 at 250MHz
    • Arm® Ethos™ U-65 MicroNPU
    • EdgeLock® secure enclave
  • Memory
    • 2GB LPDDR4X/LPDDR4
    • 16GB eMMC5.1
    • Quad SPI Flash
    • MicroSD slot
  • Display and camera interfaces
    • Parallel RGB LCD (2x20 RPi)
    • Parallel camera (2x20 RPi)
  • M.2 KEY-E slot with WiFi / BT IEEE802.15.4 support
  • Audio
    • Audio HP jack
    • Audio HAT board support
    • PDM MIC array support
  • Connectivity
    • USB Type-C™ 2.0 connectors
    • GbE RJ45
    • CAN (HDR)
    • RPi 2X20 GPIO HDR
    • I2C HDR
    • ADC support
    • M.2 Key-E connector
  • Debug
    • JTAG connector
    • UART via USB-C
    • Remote debug support
  • I3C IMU support
  • Tamper support
  • Tools and OS support
    • Linux®
    • FreeRTOS

Applications

  • Automotive
    • Audio and speech recognition
    • Domain controller compute off-load engine
    • Driver Monitoring Systems (DMS) and occupant monitoring systems
    • Heating Ventilation and Air Conditioning (HVAC)
    • Low-cost gateways
  • Industrial
    • Air Conditioning (AC)
    • Building safety
    • Building security
    • Circuit breakers
    • Heat metering
    • Industrial HMI
    • Motor drives
    • Public address systems
    • Smart lighting
    • Smart power sockets and light switches
    • Vital signs monitors
  • Smart cities
    • Fleet management
    • Inventory and supply chain management
    • Transport ticketing
  • Smart homes
    • Audio/Video (AV) receivers
    • Home control panels
    • Home security and surveillance
    • In-home energy displays
    • Major home appliances
    • Robotic appliances
    • Set-top boxes
    • Small and medium appliances
    • Soundbars
    • Surround sound and sound bars
    • Wireless or networked speakers

Kit Contents

  • MCIMX93-QSB board assembly
  • USB Type-C™ 45W power delivery supply (5V/3A, 9V/3A, 15V/3A, 20V/2.25A supported)
  • USB 2.0 Type-C male to USB 2.0 Type-A male cable
  • M.2 module (LBES5PL2EL, Wi-Fi 6 / BT5.2 / 802.15.4 support)
  • Quick start guide

Block Diagram

Block Diagram - NXP Semiconductors MCIMX93-QSB Development Board

Onboard Connectors

Infographic - NXP Semiconductors MCIMX93-QSB Development Board
Published: 2024-08-21 | Updated: 2024-11-12