ARCOL / Ohmite HSE3 & HSE6 Threaded Aluminum Housed Resistors

ARCOL / Ohmite HSE3 and HSE6 Threaded Aluminum Housed Resistors feature an M3 (HSE3) terminal on the 25W and 50W resistors and an M6 (HSE6) terminal in the 75W to 150W range. The resistors provide high power to volume, are wound to maximize high pulse capability, and come standard with a fixing kit. ARCOL / Ohmite HSE3 and HSE6 Threaded Aluminum Housed Resistors also offer a 10,000MΩ minimum insulation resistance.

Features

  • High power to volume
  • Wound to maximize high pulse capability
  • Values from R005 to 100K
  • RoHS compliant

Specifications

  • 10000MΩ minimum insulation resistance
  • At high ambient temperature, power dissipation derates linearly to zero at +200°C
  • Terminal style
    • HSE3: M3
    • HSE6: M6
  • Ohmic values from R005 to 100K depending on wattage size
  • 9W to 45W range with no heatsink
  • Thickness
    • HSE3: 1mm
    • HSE6: 3mm
Published: 2019-10-09 | Updated: 2023-04-25