Samtec AcceleRate® Slim Body Direct Attach Cable Assembly
Samtec AcceleRate® Slim Body Direct Attach Cable Assemblies include the ARF6 vertical slim socket, ARF6-RA right-angle slim socket, and ARC6 slim cable body that all mate together for a secure connection. The ARC6 cable body offers a 0.635mm pitch and supports 56Gbps PAM4 applications. The ARF6 is a vertical surface-mounting connector that is shielded and fitted with a rugged metal latch. The ARF6-RA is a right-angle connector that has rugged metal latching and shielding. Samtec AcceleRate Slim Body Direct Attach Cable Assemblies have 8, 16, and 24 differential pair options available and a high-density 2-row design.Features
- ARF6/ARF6-RA
- 0.635mm pitch
- Right angle for increased flexibility (ARF6-RA only)
- High-density 2-row design
- Supports 56Gbps PAM4 (28Gbps NRZ) applications
- Mates with ARC6 slim cable assembly
- 8, 16, and 24 differential pair options available
- Rugged metal latching and shielding
- Standard weld tabs
- ARC6
- 0.635mm pitch
- 34AWG, 100Ω Eye Speed® ultra low skew twinax cable
- High-density 2-row design
- Rugged metal latching system
- 8, 16, and 24 differential pair options available
- -40°C to +125°C operating temperature range
Videos
Published: 2021-01-18
| Updated: 2023-02-21