Semtech SX1261/SX1262 LoRa Transceivers
Semtech SX1261 and SX1262 LoRa® Transceivers are low-power, sub-GHz radio transceivers designed to comply with the physical layer requirements of the LoRaWAN™ specification. With support for LoRa modulation for LPWAN use cases and (G)FSK modulation for legacy use cases, Semtech SX1261/SX1262 radio transceivers are compatible with existing LoRaWAN networks and can support proprietary protocols.Consuming only 4.2mA of active receive current, the transceivers offer long battery life in long-range wireless applications. The SX1261 transceiver can transmit up to +15dBm while the SX1262 can transmit up to +22dBm with highly efficient integrated power amplifiers.
In order to support all major sub-GHz ISM bands around the world, SX1261/SX1261 LoRa Transceivers provide continuous frequency coverage from 150MHz to 960MHz. The radio is well-suited for systems requiring compliance with radio regulations such as ETSI EN 300 220, FCC CFR 47 Part 15, China regulatory requirements, and the Japanese ARIB T-108.
Features
- LoRa and FSK Modem
- 170dB maximum link budget (SX1262 / 68)
- +22dBm or +15dBm high-efficiency PA
- 4.6mA RX current
- Integrated DC-DC converter and LDO
- Programmable bit rate up to 62.5kbps LoRa and 300kbps FSK
- High sensitivity down to -148dBm
- 88dB blocking immunity at 1MHz offset
- Co-channel rejection of 19dB in LoRa mode
- FSK, GFSK, MSK, GMSK, and LoRa modulation
- Built-in bit synchronizer for clock recovery
- Automatic Channel Activity Detection (CAD) with ultra-fast AFC
Applications
- Smart meters
- Supply chain and logistics
- Building automation
- Agricultural sensors
- Smart cities
- Retail store sensors
- Asset tracking
- Street lights
- Parking sensors
- Environmental sensors
- Healthcare
- Safety and security sensors
- Remote control applications
Videos
Block Diagram

Published: 2018-03-20
| Updated: 2023-05-22