Switchcraft Standard DC Power Plugs
Switchcraft Standard DC Power Plugs offer two conductor plugs in 0.1" (2.5mm) and 0.08" (2.03mm) pin sizes. The plug handles are available with black or white pin tips and black or red handles. The plugs also feature optional locking. The overall length available is 1.42" (36.07mm) or 1.7" (43.18mm).Features
- 2-conductor power jacks
- Hollow center pin available in 3x pin diameters and 2x finger lengths
- Locking option available for added security in critical applications
- Molded plastic handles available in black or red
- Sleeve terminal serves as a cord clamp
Specifications
- Nickel-plated copper alloy plug sleeve and pin
- Nickel-plated copper alloy lockring
- 5/16 - 32 UNEF 2B lockring thread size
- Molded plastic finger insulator
- Rigid plastic insulating washers
- Copper alloy and electro-tinned sleeve terminal
- Molded plastic handle
- 5/16 - 24 UNF 2B thread size
- 5A electrical current (carry)
Publicēts: 2018-08-21
| Atjaunināts: 2023-01-10