TE Connectivity / Laird External Antennas CFSA69594Px 5G Ceiling Mount DAS Antennas
TE Connectivity's / Laird External Antennas CFSA69594Px 5G Ceiling Mount DAS Antennas are low-PIM, indoor, wideband, omnidirectional low-profile devices with Plenum-rated cables. Designed for indoor coverage requirements, these UL 94V-0 antennas provide pattern coverage optimized at 698MHz to 960MHz and 1690MHz to 5925MHz for 5G, 4G/LTE, and older cellular networks. CFSA69594Px DAS antennas are applicable for environments where wide-angle coverage is necessary for a successful wireless deployment while maintaining desired in-building aesthetics.Features
- 5G sub-6GHz networks, including C-Band, CBRS, and LAA
- Ultra-low profile
- Ultra-low and optimized PIM rating less than -163dBc
- Mounts directly and easily to a ceiling tile or hard ceilings
- UL94-V0 flammability rating
- Radome is paintable using commonly available spray paints (must not contain metal)
- Plenum-rated cable, UL 444 Standard for Safety: Fire and Smoke
- RoHS compliant
Specifications
- Operating frequencies within 698MHz to 5925MHz
- VSWR ranges
- <1.2:1 to <1.4:1 average
- <1.7:1 to <2.5:1 maximum
- 3.2dBi to 5.6dBi peak gain range, 2.6dBi to 5.4dBi average
- PIM, 2 x 20W
- <-163dBc to <-166dBc average range
- <-150dBc maximum
- -50Ω nominal impedance
- 50W maximum power at +25°C (ambient)
- Linear (horizontal) polarization
- 360°, omnidirectional azimuth beamwidth
- 7.6mm height x 180mm diameter
- 30cm (12") standard cable length
- Connector options
- Type N (female)
- 4.3-10 (female)
- UL 94V-0, PC (white) radome
- Ceiling mount (flush mount with screws and anchors)
- -30°C to +70°C operating temperature range
Published: 2022-10-25
| Updated: 2023-02-24