Texas Instruments THVD8010 RS-485 Transceiver

Texas Instruments THVD8010 RS-485 Transceiver comes with on-off keying (OOK) modulation and demodulation built-in for power line communication. Modulating data onto existing power lines allows power delivery and data communication to share a common pair of wires, resulting in a significant reduction of the system cost.

Texas Instruments THVD8010 RS-485 is a pin programmable interface that simplifies the system design. The carrier frequency can be adjusted by changing an external resistor on the F_SET pin. A broad range of carrier frequencies gives the system designer the flexibility to choose the external inductors and capacitors. Also, OOK modulation operates with immunity to data polarity for ease of system installations.

Features

  • 3V to 5.5V supply voltage
  • Half-duplex communication
    • Up to 30Kbps data rate (OOK)
  • RS-485 electrical signaling with on-off keying (OOK) modulation
  • Polarity Free
  • Good noise immunity
  • 125kHz to 300KHz pin selectable carrier frequency
  • Spread-spectrum clocking for excellent EMI performance
  • TX timeout to avoid stuck bus conditions
  • –7V to 12V operational common-mode range
  • Bus I/O protection
    • ±18V DC fault protection
    • ±16kV HBM ESD
    • ±8kV IEC 61000-4-2 contact discharge
    • ±15kV IEC 61000-4-2 air gap discharge
    • ±4kV IEC 61000-4-4 fast transient burst
  • -40°C to 125°C extended temperature range
  • 8-Pin SOT-23 package for space-constrained applications

Applications

  • HVAC systems
  • Building automation
  • Factory automation & control
  • Appliances
  • Lighting
  • Grid infrastructure

Functional Block Diagram

Block Diagram - Texas Instruments THVD8010 RS-485 Transceiver
Published: 2020-12-02 | Updated: 2020-12-11