Vishay / BC Components NTCALUG01T NTC Thermistors

Vishay / BC Components NTCALUG01T NTC Thermistors are standard lug sensors with 150°C long-term stability and RoHS compliance. This AEC-Q200-qualified series offers 10KΩ resistance and rugged construction. The thermistors feature a ring tongue terminal for easy mounting. Vishay / BC Components NTCALUG01T NTC Thermistors are ideal for use in surface-sensing applications, especially ones in which good electrical insulation and good thermal contact with the chassis are required.

Features

  • Standard lug sensors with 150°C long-term stability
  • 10KΩ resistance at 25°C
  • Easy mounting using ring tongue terminal
  • Cable with ETFE insulation according to NEMA HP-3, type Z, rated 600VRMS, cable test voltage 3.4kV
  • Rugged construction
  • AEC-Q200 qualified (grade 1)
  • cULus recognized, file E148885 (UL category XGPU2/XGPU8)
  • Lead-free versions available
  • RoHS compliant

Applications

  • Surface sensing
    • Automotive equipment
    • EV and battery management
    • Power electronics and heat sinks
    • Consumer appliances

Dimensions (mm)

Vishay / BC Components NTCALUG01T NTC Thermistors
Published: 2017-01-24 | Updated: 2023-01-23