Vishay Semiconductors AEC-Q101 Qualified DFN-Packaged Rectifiers
Vishay Semiconductors AEC-Q101 Qualified DFN-Packaged Rectifiers are available in a DFN3820A package with an 0.88mm typical height and low forward voltage drop. These rectifiers cover a 1A to 5A forward current range with 200V, 400, or 600V repetitive peak reverse voltage options. The DFN-packaged components are ideal for automatic placement in automotive, industrial, and commercial applications.
Features
- Wettable flanks allow easy inspection with AOI (automated optical inspection), no X-ray necessary
- DFN3820A package, 3.8mm x 2.0mm
- Very low profile, typical height of 0.88mm
- 1A to 5A forward current range
- 200V, 400, or 600V repetitive peak reverse voltage options
- 5pF to 24pF typical junction capacitance range
- Ideal for automated placement
- Low forward voltage drop
- Single circuit configuration
- -55°C to +175°C operating temperature range
- Molding compound meets UL 94V-0 flammability rating
- Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
- AEC-Q101 qualified
- Lead-free, halogen-free, and RoHS compliant
- Standard SEx0Nx components
- Oxide planar chip junction
- Typical IR less than 0.1 μA
- ESD capability
- Compatible with SMP (DO-220AA) package case outline
- Ultrafast VS-xEAH02HM3 components
- Low power losses and leakage current
- For PFC, CRM snubber operation
Applications
- Ultrafast VS-xEAH02HM3 components
- High-frequency inverters
- DC/DC converters
- Freewheeling diodes
- Clamping and snubber
- Polarity protection
- Dual voltage injector drivers
- Piezo drivers
- ECU
- Antilock braking systems (ABS)
- HID and LED lighting
- Standard SEx0Nx components
- General-purpose
- Power line polarity protection
- Rail-to-rail protection
Infographic - Standard

Infographic - Ultrafast

Additional Resources
Published: 2023-03-28
| Updated: 2023-08-16